Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EZJ-PZV6R8GA
Manufacturer Part #:

EZJ-PZV6R8GA

Manufacturer:

Description: Varistors 0201, 6.8V, 5A MAX CLAMP 20V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,424, Mouser Enhanced Catalog
PDF Page 2,424, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 3.7 V
Peak Surge Current: 5 A
Capacitance: 100 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.3 mm
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Series: EZJ
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Varistor Voltage: 6.8 V
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29,969 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  50: $0.266
  100: $0.237
  500: $0.17
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.086
  30,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005C0G1H101J/EPOXY
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
MAX4245AUT+T
Operational Amplifiers - Op Amps Rail-Rail I/O w/D ...
Maxim Integrated
1: $1.51
TLV70033DDCR
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.50
STPS1150A
Schottky Diodes & Rectifiers 1.0 Amp 150 Volt
STMicroelectronics
1: $0.59
56000001009
Fuse Holders 6.3A/1.6W/4.3mm TR5/TE5 Holder
Littelfuse
1: $0.67
MAX6103EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
TPS79915DDCR
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $0.93
HD06-T
Bridge Rectifiers 600V 0.8A
Diodes Inc.
1: $0.70
SMBJ170A
TVS Diodes - Transient Voltage Suppressors 170V 60 ...
Fairchild Semiconductor
1: $0.49
IPA60R750E6
MOSFET N-CH 650V 5.7A
Infineon Technologies
1: $1.44
BFC233923104
Film Capacitors .1uF 10% 310volts
Vishay/BC Components
1: $0.39
V3.5MLA0805NH
Varistors 3.5V 120A 2530pF
Littelfuse
1: $0.36
RK73B3ATTE1R0J
Thick Film Resistors - SMD 1watts 1.0ohms 5%
KOA Speer
1: $0.60
S2J
Rectifiers 600V 1.5a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.52
TLV70030DCKT
Low Dropout Regulators - LDO 200mA Low IQ LDO Reg ...
Texas Instruments
1: $0.58
SMAZ33-13-F
Zener Diodes 1W 33V
Diodes Inc.
1: $0.53
37411000000
Fuses 250V UL TL LL 1A TR5
Littelfuse
1: $0.77
RK73H1JTTD20R0F
Thick Film Resistors - SMD 1/10watts 20ohms 1%
KOA Speer
1: $0.10
RK73B2ETTE201J
Thick Film Resistors - SMD 1/2watts 200ohms 5%
KOA Speer
1: $0.22
RK73H1JTTD5101F
Thick Film Resistors - SMD 1/10watt 5.1Kohms 1%
KOA Speer
1: $0.10


This product is also available in:
113932653