|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EZJ-PZV120RA
Manufacturer Part #:

EZJ-PZV120RA

Manufacturer:

Description:
Varistors 0201, 12V, 1A MAX CLAMP 40V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MLV
Termination Style: SMD/SMT
Package / Case: 0201 (0603 metric)
Voltage Rating DC: 7.5 VDC
Varistor Voltage: 12 VDC
Peak Surge Current: 1 A
Capacitance: 20 pF
Operating Temperature Range: - 40 C to + 85 C
Series: EZJ
Packaging: Reel
Brand: Panasonic
Case Code - in: 0201
Case Code - mm: 0603
Height: 0.3 mm
Length: 0.6 mm
Mounting: SMD/SMT
Factory Pack Quantity: 15000
Type: Multilayer Varistor Low Voltage Type
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.41
10:
$0.24
100:
$0.133
$0.115
$0.112
$0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.098
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113932653 160825527 161858062 156058099 167819374