Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EZJ-PZV120DA
Manufacturer Part #:

EZJ-PZV120DA

Manufacturer:

Description: Varistors 0201, 12V, 1A MAX CLAMP 30V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,424, Mouser Enhanced Catalog
PDF Page 2,424, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: MLV
Voltage Rating DC: 7.5 V
Peak Surge Current: 1 A
Capacitance: 27 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: SMD/SMT
Packaging: Reel
Case Width: 0.3 mm
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Series: EZJ
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Varistor Voltage: 12 V
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  50: $0.266
  100: $0.237
  500: $0.17
  1,000: $0.114
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.086
  30,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
113932653