|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S182310DP
Manufacturer Part #:

EYG-S182310DP

Manufacturer:

Description:
Thermal Interface Products 100um 180 x 230mm 400C
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S182310DP Datasheet EYG-S182310DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 230 mm
Width: 180 mm
Thickness: 0.1 mm
Series: EYG
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
8-338069-4 Headers & Wire Housings 1,020
ACC02E24-9P(025) Circular MIL Spec Connector 3
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.95
5:
$88.91
10:
$87.20
25:
$85.48
50:
$84.81
100:
$83.41

To add to a project, please Log In.

192401942 135626005 1003000035-0613-19false