|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S121810DP
Manufacturer Part #:

EYG-S121810DP

Manufacturer:

Description:
Thermal Interface Products 100um 115 x 80mm 400C
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S121810DP Datasheet EYG-S121810DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.1 mm
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0025120D MOSFET 601
C2M0280120D MOSFET 2,275
SCT2080KEC MOSFET 361
EYG-S182307DP Thermal Interface Products 19
A10548-08 Thermal Interface Products 6
EYG-S121803DP Thermal Interface Products 16
A15750-00 Thermal Interface Products 11
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.48
5:
$44.45
10:
$43.60
25:
$42.74
50:
$42.40
100:
$41.71
250:
$41.33

To add to a project, please Log In.

192401942 135626005 1003000035-0613-19false