Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EYG-S121807DP
Manufacturer Part #:

EYG-S121807DP

Manufacturer:

Description: Thermal Interface Products 70um 115 x 80mm 400C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,161, Mouser Enhanced Catalog
PDF Page 2,161, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.07 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.30
  2: $53.26
  5: $51.15
  10: $49.05
  25: $46.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EYG-S182307DP
Thermal Interface Products 70um 180 x 230mm 400C
Panasonic Electronic Components
1: $90.49
EYG-S121807
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $57.33
2SC5200-O(Q)
Transistors Bipolar - BJT NPN 230V 15A
Toshiba
1: $2.48

192401942 135626005