Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EYG-S121803DP
Manufacturer Part #:

EYG-S121803DP

Manufacturer:

Description: Thermal Interface Products 25um 115 x 180mm 400C
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,161, Mouser Enhanced Catalog
PDF Page 2,161, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.025 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.30
  2: $53.26
  5: $51.15
  10: $49.05
  25: $46.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EYG-S182310DP
Thermal Interface Products 100um 180 x 230mm 400C
Panasonic Electronic Components
1: $90.38
DK-136M-1
LED Lighting Development Tools Dev Kit 1-CH 36A Dr ...
Luminus Devices
1: $518.49
MWA150012A-12A
Plug-In AC Adapters 12V 12.5A 150W 7.56 x 2.45 x 1 ...
Elpac (ICCNexergy)
1: $113.92
1786190
Pluggable Terminal Blocks IC 2 5/ 4-ST-5 08 5.08mm ...
Phoenix Contact
1: $5.10
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
51146-0200
Headers & Wire Housings PANEL MOUNT HSG 2P ultra l ...
Molex
1: $0.33

000000001