|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S121803
Manufacturer Part #:

EYG-S121803

Manufacturer:

Description:
Thermal Interface Products PGS Graphite Sheet 115X180X0.025mm
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S121803 Datasheet EYG-S121803 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant By Exemption Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.025 mm
Series: EYG-S
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80V/PT 32-bit Microcontrollers - MCU 1,192
RSHN-2010 Power Line Filters 239
AD8495ARMZ Sensor Interface 418
L7987 Voltage Regulators - Switching Regulators 1,104
STPS3L60U Schottky Diodes & Rectifiers 13,030
63839-1 Terminals 53,885
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,083,637
SMAZ6V8-13-F Zener Diodes 34,622
EYG-A121803M Thermal Interface Products 36
EYG-S121807 Thermal Interface Products 38
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.57
5:
$7.40
10:
$7.26
25:
$7.11
50:
$7.06
100:
$6.94

To add to a project, please Log In.

135626005 100300003