|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S091210
Manufacturer Part #:

EYG-S091210

Manufacturer:

Description:
Thermal Interface Products PGS Graphite Sheet 90X115X0.1mm
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S091210 Datasheet EYG-S091210 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 115 mm
Width: 90 mm
Thickness: 0.1 mm
Series: EYG-S
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
SLSTK3400A Development Boards & Kits - ARM 154
ZXCT1110QW5-7 Current & Power Monitors & Regulators 1,326
DM1AA-SF-PEJ(21) Memory Card Connectors 13,072
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,278
205090-1 D-Sub Contacts 76,155
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,385
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.67
5:
$20.20
10:
$19.81
25:
$19.42
50:
$19.27
100:
$18.96
250:
$16.26
500:
$16.17

To add to a project, please Log In.

135626005 100300003