|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S091207DP
Manufacturer Part #:

EYG-S091207DP

Manufacturer:

Description:
Thermal Interface Products 70um 90 x 115mm 400C
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S091207DP Datasheet EYG-S091207DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 115 mm
Width: 90 mm
Thickness: 0.07 mm
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,021
IPL65R130C7AUMA1 MOSFET 2,658
47642-0001 USB Connectors 11,884
IPL60R360P6SATMA1 MOSFET 3,582
IPL60R650P6SATMA1 MOSFET 4,279
IPL60R2K1C6SATMA1 MOSFET 4,312
GA255DR7E2104MW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,131
ERJ-8BWFR039V Current Sense Resistors - SMD 3,527
IPL65R1K5C6SATMA1 MOSFET 2,706
EYG-A091207V Thermal Interface Products 35
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.79
5:
$5.66
10:
$5.55
25:
$5.44
50:
$5.39
100:
$5.31

To add to a project, please Log In.

1003000035-0613-19false