Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EYG-S091203DP
Manufacturer Part #:

EYG-S091203DP

Manufacturer:

Description:
Thermal Interface Products 25um 90 x 115mm 400C
Mouser Online Catalog Page 2,273, Mouser Online Catalog
PDF Page 2,273, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant By Exemption Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 115 mm
Width: 90 mm
Thickness: 0.025 mm
Brand: Panasonic
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63819-0000 Crimpers 101
901-9209A RF Adapters - In Series 982
ULS-12/8.3-D48N-C Isolated DC/DC Converters 225
132113 RF Connectors / Coaxial Connectors 2,440
63812-0800 Hand Tools 36
LE UW U1A2 01-5P8P-EBVF68EBZB68-T01 LED Lighting Modules 158
EYG-A091203V Thermal Interface Products 39
EYG-S182307DP Thermal Interface Products 10
205166-1 D-Sub MIL Spec Connectors 153
EYG-S091210DP Thermal Interface Products 13
Real Time Availability
Stock:
0

On Order: 35 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.89
  5: $3.80
  10: $3.73
  25: $3.66
  50: $3.63
  100: $3.57

To add to a project, please Log In.

192401942 135626005 1003000035-0613-19false