|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-M121810SS
Manufacturer Part #:

EYG-M121810SS

Manufacturer:

Description:
Thermal Interface Products PGS Graphite Sheet 115X180X0.1mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.1 mm
Series: EYG
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 20
Multiples: 20
Pricing (USD)
20:
$105.07
40:
$98.75
60:
$97.97
100:
$97.17

To add to a project, please Log In.

135626005 100300003