Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EYG-A121810M
Manufacturer Part #:

EYG-A121810M

Manufacturer:

Description: Thermal Interface Products PGS Graphite Sheet 115X180X0.1mm
Silverlight Page 2,161, Mouser Enhanced Catalog
PDF Page 2,161, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.1 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.66
  5: $47.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
NGA-1003750-0202A_W
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW W ...
Nextreme Thermal Solutions
1: $81.98
EYG-M121810SW
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $93.98
EYG-S121803
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $57.19
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
1166-24-0
Test Leads 24" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
EYG-S121810
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $58.60
1166-24-2
Test Leads 24" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
A10464-02
Thermal Interface Products Tgon 820 A1 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $19.43
NGA-1101443-0202A_A
Energy Harvesting Modules HV14 eTEG PWR GEN 33mW 1 ...
Nextreme Thermal Solutions
1: $50.70

135626005