Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EXC-ELDR35V
Manufacturer Part #:

EXC-ELDR35V

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 90 OHM RADIALBEAD CORE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 50 Ohms
Maximum DC Current: 7 A
Maximum DC Resistance: 10 mOhms
Termination Style: Radial
Operating Temperature Range: - 25 C to + 85 C
Packaging: Ammo
Product: Ferrite Beads
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,136 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  25: $0.213
  100: $0.192
  250: $0.169
  500: $0.144
Ammo Pack of 1000
To purchase full ammo pack, order in multiples of 1000:
  1,000: $0.084
  2,000: $0.08
  5,000: $0.075
  10,000: $0.072

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM6719TWWB6F
Supervisory Circuits Triple Ultra-Lo Volt Open Dra ...
STMicroelectronics
1: $2.28
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
CD143A-SR3.3
TVS Diode Arrays SOT 143 3.3V 300W ESD & Latch up ...
Bourns
1: $1.20
52746-0671
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6C ...
Molex
1: $1.11
1812L075/33DR
Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.52
H1260NL
Transformers Audio & Signal XFMR SIM TO H1102
Pulse
1: $4.41
DS2E-S-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.49
SR215E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.15
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
BFG135,115
Transistors RF Bipolar Small Signal NPN 150MA 15V ...
NXP Semiconductors
1: $1.26
125LS10-R
Ceramic Disc Capacitors 250V 0.01uF 20%
Vishay/Cera-Mite
1: $1.35
62684-401100ALF
FFC & FPC Connectors 40P LOWER SIDE ENTRY W/O CABL ...
FCI
1: $0.63
562R5GAS10
Ceramic Disc Capacitors 1Kvolts .01uF 20% Z5U
Vishay/Cera-Mite
1: $0.58
CMF552K0000BHEB
Metal Film Resistors - Through Hole 1/4watt 2Kohms ...
Vishay/Dale
1: $1.17
BFC241641204
Film Capacitors .12uF 2% 63volts
Vishay/BC Components
1: $1.31
273-634-RC
Metal Film Resistors - Through Hole 634ohms 1% 50P ...
Xicon
1: $0.14
MF1/4DCT52R24R9F
Metal Film Resistors - Through Hole 24.9ohms 1% 10 ...
KOA Speer
1: $0.06
BFC241890017
Film Capacitors .047uF 250volts 2%
Vishay/BC Components
1: $0.29
161-0504-E
DIN Connectors 5 PIN DIN PCB
Kobiconn
1: $0.98
CPF1470R00JKB14
Metal Film Resistors - Through Hole 1watt 470ohms ...
Vishay/Dale
1: $0.40

160825527