Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EXB-V4V332JV
Manufacturer Part #:

EXB-V4V332JV

Manufacturer:

Description: Resistor Networks & Arrays Resistor ArrayChip 2 / 4 elements
Silverlight Page 778, Mouser Enhanced Catalog
PDF Page 778, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: Arrays
Circuit Type: Isolated
Number of Resistors: 2
Resistor Values: 3.3 kOhms
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 4
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 1.6 mm W x 1.6 mm L x 0.6 mm H
Termination Style: SMD/SMT
Packaging: Reel - 7 in
Package / Case: 0603
Power per Element: 0.063 W
Series: EXBV
Factory Pack Quantity: 5000
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,170 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.07
  25: $0.03
  100: $0.024
  250: $0.02
  500: $0.017
  1,000: $0.013
  2,000: $0.011
  5,000: $0.01
  10,000: $0.009

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $2.16
Si8442AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 2/ ...
Silicon Labs
1: $1.80
T491X227M016AT
Tantalum Capacitors - Solid SMD 16volt 220uF 20% X ...
Kemet
1: $2.65
GRM21BR71A106KE51K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.60
LQM2HPN4R7MG0L
Fixed Inductors 1008 4.7uH 20%
Murata Electronics
1: $0.34
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
Si8441AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 3/ ...
Silicon Labs
1: $1.80
SIR438DP-T1-GE3
MOSFET 25V 60A 83W
Vishay/Siliconix
1: $1.32
CP2201-GM
Ethernet ICs Ethernet Controller
Silicon Labs
1: $4.95
MAX6063AEUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $4.16
NCP18XH103J03RB
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.20
EE-SX498
Optical Switches, Transmissive, Photo IC Output Wi ...
Omron Electronics
1: $1.91
SS24-E3/52T
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt
Vishay Semiconductors
1: $0.17
ERZ-V14D471
Varistors 300V 50A CLAMP
Panasonic Electronic Components
1: $0.58
LP2992IM5-1.8/NOPB
Low Dropout Regulators - LDO 250MA LDO
Texas Instruments
1: $0.91
AVS107M35F24T-F
Aluminum Electrolytic Capacitors - SMD 35V 100uF
Cornell Dubilier
1: $0.82
122-2523-GR
Battery Holders, Snaps & Contacts 23MM THRU HOLE B ...
Eagle Plastic Devices
1: $0.91
302-196K-RC
Thick Film Resistors - SMD 1/10WATT 196KOHMS
Xicon
5000: $0.00
RK73H1JTTD4991F
Thick Film Resistors - SMD 1/10watts 4.99Kohms
KOA Speer
1: $0.10
302-36.5K-RC
Thick Film Resistors - SMD 1/10WATT 36.5KOHMS
Xicon
1: $0.24

160825527 173129662