|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EXB-E10C105J
Manufacturer Part #:

EXB-E10C105J

Manufacturer:

Description:
Resistor Networks & Arrays Thick Film Chip 8R Network 1206 5%
Mouser Online Catalog Page 856, Mouser Online Catalog
PDF Page 856, PDF Catalog Page
EXB-E10C105J Datasheet EXB-E10C105J Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product: Networks
Termination Style: SMD/SMT
Resistor Values: 100 Ohms
Tolerance: 5 %
Circuit Type: Bussed
Number of Resistors: 8
Number of Pins: 10
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 4021 metric
Length: 4 mm
Width: 2.1 mm
Height: 0.55 mm
Series: EXB-E10
Brand: Panasonic
Packaging: Reel
Power per Element: 0.063 W
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
iCE40LP1K-QN84 FPGA - Field Programmable Gate Array 679
ICE40LP384-SG32 FPGA - Field Programmable Gate Array 856
FDMA3023PZ MOSFET 1,108
T 3403 000 Circular DIN Connectors 148
ERJ-1GEJ103C Thick Film Resistors - SMD 167,378
BRC2012T1R0M Fixed Inductors 11,476
DMP2104LP-7 MOSFET 5,336
C1632X5R0J106M130AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,160
Real Time Availability
Stock:
3,797 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.336
100:
$0.189
$0.147
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.095
$0.089
$0.088
$0.086
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173129662 103551091 129527177 126789309 132975585 199769614 160825527 161858062