|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EXB-24V681JX
Manufacturer Part #:

EXB-24V681JX

Manufacturer:

Description:
Resistor Networks & Arrays Resistor Array Chip 0404 2 elements
Mouser Online Catalog Page 855, Mouser Online Catalog
PDF Page 855, PDF Catalog Page
EXB-24V681JX Datasheet EXB-24V681JX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product: Arrays
Termination Style: SMD/SMT
Resistor Values: 680 Ohms
Tolerance: 5 %
Circuit Type: Isolated
Number of Resistors: 2
Number of Pins: 4
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1010 metric
Length: 1 mm
Width: 1 mm
Height: 0.35 mm
Series: EXB-24
Brand: Panasonic
Packaging: Reel
Power per Element: 0.063 W
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EXB-24V104JX Resistor Networks & Arrays 15,479
EXB-24V124JX Resistor Networks & Arrays 29,750
EXB-24V105JX Resistor Networks & Arrays 19,450
Real Time Availability
Stock:
750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.22
10:
$0.084
100:
$0.035
$0.023
$0.016
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.012
$0.011
$0.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173129662 103551091 129527177 126789309 132975585 160825527 161858062 199769614