|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EXB-24AB00R8X
Manufacturer Part #:

EXB-24AB00R8X

Manufacturer:

Description:
Attenuators CHIP ATTENUATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Attenuators
RoHS: RoHS Compliant By Exemption Details
Maximum Attenuation: 0 dB
Maximum Frequency: 3 GHz
Impedance: 50 Ohms
Package / Case: 1 mm x 1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Brand: Panasonic
Minimum Frequency: DC
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 40 mW
Factory Pack Quantity: 10000
Tolerance: 0.8 dB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,013
MRFG35010ANT1 RF JFET Transistors 752
ATMEGA168-20AU 8-bit Microcontrollers - MCU 4,058
12101C225KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,496
DS600U+ Board Mount Temperature Sensors 2,092
AS179-92LF RF Switch ICs 29,255
LM3668SD-2833/NOPB Voltage Regulators - Switching Regulators 6,344
PIC24FJ64GA106-I/PT 16-bit Microcontrollers - MCU 1,148
MCP1702T-2802E/CB LDO Voltage Regulators 1,899
Real Time Availability
Stock:
17,612 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.46
10:
$0.296
100:
$0.169
$0.124
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.091
$0.083
$0.079
$0.077
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119015281 197847692 147914401