Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVQ-PUD02K
Manufacturer Part #:

EVQ-PUD02K

Manufacturer:

Description: Tactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Illumination: Not Illuminated
Packaging: Reel
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Travel: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 1449 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  25: $0.506
  100: $0.462
  250: $0.425
  500: $0.373
  1,000: $0.343
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.327
  8,000: $0.304
  24,000: $0.291
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPBT2632C2A.AT2
Bluetooth / 802.15.1 Modules Bluetooth Class2 MOD ...
STMicroelectronics
1: $22.46
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
ERA-6AED681V
Thin Film Resistors - SMD 0805 680ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED241V
Thin Film Resistors - SMD 0805 240ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
2-826925-0
Headers & Wire Housings 2X20P DUAL ROW
TE Connectivity / AMP
1: $2.02
PCA9632DP2,118
LED Lighting Drivers 4-BIT FM+I2C-BUS
NXP Semiconductors
1: $0.72
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
EVQ-PLMA15
Tactile Switches FLAT ACT 2.6NF 4.6x3.4x1.5mm
Panasonic Electronic Components
1: $0.62
ECS-250-8-36CKM-TR
Crystals 25MHz 10ppm
ECS
1: $3.45
FDG327N
MOSFET 20V N-Ch PowerTrench
Fairchild Semiconductor
1: $0.46
EVQ-PSG02K
Tactile Switches SIDE PUSH 2.2NF 7.4x4x1.8mm
Panasonic Electronic Components
1: $0.53
STX-3500-4NTR
Phone Connectors 3.5mm SMT STEREO JAK 4P NON THREA ...
Kycon
1: $1.42
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay/Dale
1: $0.33
RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
NC7SZ66P5X
Analog Switch ICs Low Voltage UHS Single SPST Norm ...
Fairchild Semiconductor
1: $0.34
DF13A-20DP-1.25V(55)
Headers & Wire Housings 1.25MM V PIN HEADER 20P SM ...
Hirose Connector
1: $1.60
WDU9-2300
Plug-In AC Adapters 120VAC to 9VDC 2.3A 33W
Triad Magnetics
1: $28.48

171030384 101921649 192323747 189885776