Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-VS34C951
Manufacturer Part #:

ERZ-VS34C951

Manufacturer:

Description: Varistors 950VDC SURGE ABSORBR 1570V @ V250A
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 723, Mouser Enhanced Catalog
PDF Page 723, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 765 V
Voltage Rating AC: 575 V
Clamping Voltage: 1.54 kV
Peak Surge Current: 20 kA
Operating Temperature Range: - 40 C to + 85 C
Mounting: SMD/SMT
Packaging: Bulk
Case Width: 11.5 mm
Dimensions: 11.5 mm W x 36 mm L x 47 mm H
Lead Spacing: 18 mm
Factory Pack Quantity: 10
Termination Style: Solder
Varistor Voltage: 950 V
Voltage: 765 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $127.00
  2: $112.00
  5: $96.22
  10: $84.10
  25: $71.00
  50: $67.00
  100: $62.69
  200: $55.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERZ-VS34C751
Varistors 750VDC SURGE ABSORBR 1240V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C621
Varistors 620VDC SURGE ABSORBR 1025V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C241
Varistors 240VDC SURGE ABSORBR 395V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C361
Varistors 360VDC SURGE ABSORBR 595V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C201
Varistors 200VDC SURGE ABSORBR 340V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C511
Varistors 510VDC SURGE ABSORBR 845V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C471
Varistors 470VDC SURGE ABSORBR 775V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C271
Varistors 270VDC SURGE ABSORBR 455V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C821
Varistors 820VDC SURGE ABSORBR 1355V @ V250A
Panasonic Electronic Components
1: $127.00
ERZ-VS34C431
Varistors 430VDC SURGE ABSORBR 710V @ V250A
Panasonic Electronic Components
1: $127.00


This product is also available in:
113473586 135491067