|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-VS34C821
Manufacturer Part #:

ERZ-VS34C821

Manufacturer:

Description:
Varistors 820VDC SURGE ABSORBR 1355V @ V250A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Termination Style: Solder
Voltage Rating AC: 510 VAC
Voltage Rating DC: 670 VDC
Varistor Voltage: 820 VDC
Clamping Voltage: 1.355 kV
Peak Surge Current: 20 kA
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Brand: Panasonic
Height: 47 mm
Length: 36 mm
Mounting: SMD/SMT
Factory Pack Quantity: 10
Type: ZNR Transient/Surge Absorbers (Type SC)
Width: 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.35
5:
$39.09
10:
$38.84
25:
$38.34
50:
$36.87
100:
$26.98
250:
$25.69

To add to a project, please Log In.

135491067 113473586 156058099 160825527 161858062 167819374