Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-V20D241
Manufacturer Part #:

ERZ-V20D241

Manufacturer:

Description: Varistors 240V 6500A ZNR SUR ABSORBER 20MM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 200 V
Voltage Rating AC: 150 V
Clamping Voltage: 395 V
Diameter: 20 mm
Peak Surge Current: 10 kA
Surge Energy Rating: 168 J
Capacitance: 1500 pF
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Case Diameter: 20 mm
Dimensions: 20 mm Dia.
Lead Spacing: 10 mm
Series: V
Factory Pack Quantity: 1000
Termination Style: Radial
Varistor Voltage: 240 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
762 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.43
  25: $0.798
  100: $0.695
  250: $0.615
  500: $0.513
  1,000: $0.399
  2,000: $0.269
  5,000: $0.263

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
MAX222CWN+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $5.41
5250
Test Clips SOIC TEST CLIP
Pomona Electronics
1: $11.73
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.89
STTH6010W
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $4.97
BTA24-800BWRG
Triacs 25 AMP 800 VOLT
STMicroelectronics
1: $1.31
2N3439
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.83
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
ERZ-V14D241
Varistors 200V 50A CLAMP
Panasonic Electronic Components
1: $0.54
25J10KE
Wirewound Resistors - Through Hole 5watt 10K 5%
Ohmite
1: $2.62
67ZR10KLF
Trimmer Resistors - Through Hole 9.53MM 3/8" 25-TU ...
BI Technologies
1: $1.11
RK73B1JTTDD136J
Thick Film Resistors - SMD 1/10W 13M OHM 5%
KOA Speer
1: $0.06
RN60C4021FB14
Metal Film Resistors - Through Hole 1/8watt 4.02Ko ...
Vishay/Dale
1: $0.15
ERZ-V20D431
Varistors 275V 100A CLAMP
Panasonic Electronic Components
1: $1.30
ERZ-V20D151
Varistors 150V 6500A ZNR SUR ABSORBER 20MM
Panasonic Electronic Components
1: $1.43
ERZ-V20D221
Varistors 220V 100A CLAMP
Panasonic Electronic Components
1: $1.43
ERZ-V20D101
Varistors 100V 6500A ZNR SUR ABSORBER 20MM
Panasonic Electronic Components
1: $1.43
ERZ-V20D471
Varistors 300V 100A CLAMP
Panasonic Electronic Components
1: $1.30


This product is also available in:
113473586