Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERZ-V07D330
Manufacturer Part #:

ERZ-V07D330

Manufacturer:

Description: Varistors 33V 2.5A CLAMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Product: MOV
Voltage Rating DC: 26 V
Voltage Rating AC: 20 V
Clamping Voltage: 65 V
Diameter: 7 mm
Peak Surge Current: 500 A
Capacitance: 2900 pF
Operating Temperature Range: - 40 C to + 85 C
Mounting: Radial
Packaging: Bulk
Case Diameter: 7 mm
Dimensions: 7 mm Dia.
Lead Spacing: 5 mm
Series: V
Factory Pack Quantity: 1000
Termination Style: Radial
Varistor Voltage: 33 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.53
  25: $0.296
  100: $0.258
  250: $0.228
  500: $0.19
  1,000: $0.148
  2,000: $0.10
  5,000: $0.098

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
RUEF300
Resettable Fuses 3A 30V 100A Imax
TE Connectivity / Raychem
1: $0.42
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
ST232ABDR
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $1.38
L78L06ACZ
Linear Regulators - Standard 6.0V 0.1A Positive
STMicroelectronics
1: $0.42
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.35
UVR1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
UVR1E330MDD1TD
Aluminum Electrolytic Capacitors - Leaded 33uF 25V ...
Nichicon
1: $0.30
UVR1H4R7MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
BAV21-TR
Diodes - General Purpose, Power, Switching 250V If ...
Vishay Semiconductors
1: $0.08
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
UVR1V100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.23
EEE-FK1H221P
Aluminum Electrolytic Capacitors - SMD 220UF 50V F ...
Panasonic Electronic Components
1: $1.00
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
140-50Z5-472M-RC
Ceramic Disc Capacitors 50V 4700pF Z5U 20% Tol
Xicon
1: $0.09
ELJ-FA100KF
Fixed Inductors 10uH 10%
Panasonic Electronic Components
1: $0.27
L083S105LF
Resistor Networks & Arrays 1MEG OHM 8 PIN 2% LOW C ...
BI Technologies
1: $0.16
ERJ-1TYJ102U
Thick Film Resistors - SMD 2512 1000ohms 5% Thick ...
Panasonic Electronic Components
1: $0.59


This product is also available in:
113473586