|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERX-2HZJR18H
Manufacturer Part #:

ERX-2HZJR18H

Manufacturer:

Description:
Metal Oxide Resistors Metal Film Resistor SMT Power Device
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 0.18 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 180 C
Length: 12 mm
Width: 6.4 mm
Height: 5.8 mm
Series: ERX-2H
Brand: Panasonic
Packaging: Reel
Product: Metal Film Resistors Flameproof
Factory Pack Quantity: 1000
Type: Metal Film Resistors
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks

Quantities greater than 997 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.30
10:
$1.03
100:
$0.831
500:
$0.765
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.442
$0.424
$0.416
$0.402
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128784065 160825527 161858062 176090763 129527177 199769614 126789309 132975585