Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERX-2HJ4R7H
Manufacturer Part #:

ERX-2HJ4R7H

Manufacturer:

Description: Metal Film Resistors - SMD Metal Film Resistor SMT Power Device
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 4.7 Ohms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 1 kV
Case Code - in: 4725
Case Code - mm: 12064
Temperature Coefficient: 350 PPM / C
Series: ERG(X)1H, ERG(X)2H
Dimensions: 6.4 mm W x 12 mm L x 5.8 mm H
Package / Case: 4725 (12064 metric)
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Fixed Metal Oxide Film Resistors, Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $1.32
  100: $1.04
  250: $0.912
  500: $0.748
  1,000: $0.486
  2,000: $0.47
  5,000: $0.394
  10,000: $0.379

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS79533DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
C1210C476M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.50
CMF20120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $33.33
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.18
101050-003
Contact Probes Batt Contact Probe 125 mil 2.3 oz.
IDI
1: $0.73
0031.1661
Fuse Holders Accessories FEU FUSE CARRIER
Schurter
1: $0.98
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
SM6T6V8A
TVS Diodes - Transient Voltage Suppressors 600W 6. ...
STMicroelectronics
1: $0.26
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
WSL2010R1000FEA
Current Sense Resistors - SMD 1/2watt .1ohms 1%
Vishay/Dale
1: $1.07
BTA16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.18
TPS3808G01DBVT
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
0454002.MR
Fuses 125V 2A Slo-Blo
Littelfuse
1: $1.24
T491X227M016AT
Tantalum Capacitors - Solid SMD 16volt 220uF 20% X ...
Kemet
1: $2.65
MAX1136EUA+
Analog to Digital Converters - ADC 10-Bit 4Ch 94.4 ...
Maxim Integrated
1: $9.41
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Inc.
1: $1.40
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
70246-1001
Headers & Wire Housings 10P 2ROW HEADER
Molex
1: $1.60
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
1843813
Pluggable Terminal Blocks MC 1.5/ 4-GF-3.5
Phoenix Contact
1: $2.74

160825527