Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERX-2HJ3R3H
Manufacturer Part #:

ERX-2HJ3R3H

Manufacturer:

Description: Metal Film Resistors - SMD Metal Film Resistor SMT Power Device
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 3.3 Ohms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 1 kV
Case Code - in: 4725
Case Code - mm: 12064
Temperature Coefficient: 350 PPM / C
Series: ERG(X)1H, ERG(X)2H
Dimensions: 6.4 mm W x 12 mm L x 5.8 mm H
Package / Case: 4725 (12064 metric)
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Fixed Metal Oxide Film Resistors, Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $1.32
  100: $1.04
  250: $0.912
  500: $0.748
  1,000: $0.486
  2,000: $0.47
  5,000: $0.394
  10,000: $0.379

To add to a project, please Log In.


160825527