|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERX-2HJ2R2H
Manufacturer Part #:

ERX-2HJ2R2H

Manufacturer:

Description:
Metal Film Resistors - SMD Metal Film Resistor SMT Power Device
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Metal Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 2.2 Ohms
Tolerance: 5 %
Power Rating: 2 W
Temperature Coefficient: 350 PPM / C
Case Code - in: 4725
Case Code - mm: 12064
Operating Temperature Range: - 55 C to + 180 C
Brand: Panasonic
Case Height: 5.8 mm
Case Length: 12 mm
Case Width: 6.4 mm
Package / Case: 4725 (12064 metric)
Packaging: Reel
Product: Metal Film Resistors Flameproof
Series: ERX-2H
Factory Pack Quantity: 1000
Type: Metal Film Resistors
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232ACSE+ RS-232 Interface IC 3,272
577202B00000G Heat Sinks 5,118
BPA05B DIP Switches / SIP Switches 615
SDF-60J Circular DIN Connectors 985
VJ1206Y224KXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,258
Real Time Availability
Stock:
975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.14
  10: $0.90
  100: $0.73
  500: $0.671
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.388
  2,000: $0.372
  10,000: $0.365
  25,000: $0.354
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


128784065 129527177 199769614 126789309 132975585 160825527 161858062