|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERX-2FJSR68E
Manufacturer Part #:

ERX-2FJSR68E

Manufacturer:

Description:
Metal Film Resistors - Through Hole Metal Film Resistor 2W 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Termination Style: Axial
Resistance: 0.68 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Voltage Rating: 700 V
Operating Temperature Range: - 55 C to + 200 C
Length: 12 mm
Diameter: 4 mm
Series: ERX-2F
Brand: Panasonic
Lead Diameter: 0.8 mm
Product: Metal Film Resistors Flameproof
Factory Pack Quantity: 500
Type: Metal Film Resistors Anit-Heat Conducting
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TB6600HG(O) Motor / Motion / Ignition Controllers & Drivers 3,036
OPA2134PA Audio Amplifiers 7,430
08-50-0114 Headers & Wire Housings 206,062
1N4148 Diodes - General Purpose, Power, Switching 116,192
S210 Schottky Diodes & Rectifiers 7,511
1729131 Fixed Terminal Blocks 1,627
ERX-2FJSR27E Metal Film Resistors - Through Hole 3,130
ERX-2FJSR51E Metal Film Resistors - Through Hole 5,255
Real Time Availability
Stock:
3,784 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 3784 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.36
100:
$0.17
$0.09
$0.08
$0.07

To add to a project, please Log In.

116245381 128784065 161858062 199769614 129527177 160825527 176090763 126789309 132975585