Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERT-J0ER103J
Manufacturer Part #:

ERT-J0ER103J

Manufacturer:

Description: Thermistors 10KOhms 5% THERMISTOR NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 66 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: ERT
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402
Packaging: Reel
Factory Pack Quantity: 10000
Temperature Coefficient: 3375 k PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.205
  100: $0.154
  250: $0.135
  500: $0.113
  1,000: $0.09
  2,000: $0.073
  5,000: $0.059
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.055

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
ERA-3AED151V
Thin Film Resistors - SMD 0603 150ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
IRF8313TRPBF
MOSFET MOSFT DUAL NCh 30V 9.7A
International Rectifier
1: $1.12
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
FCSL110R001JER
Current Sense Resistors - SMD 5watt 0.001ohm 5% Me ...
Ohmite
1: $1.78
INA271AIDR
Current & Power Monitors & Regulators Vltg Output ...
Texas Instruments
1: $0.97
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
UPW1V152MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.81
MMSZ4678T1G
Zener Diodes 1.8V 500mW
ON Semiconductor
1: $0.24
DSPIC33FJ128MC506A-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $7.06
CDRH5D18NP-220NC
Fixed Inductors 22uH 800mA
Sumida
1: $0.79
1440669
Circular Metric Connectors SACC-DSI-FS -8CON-L180- ...
Phoenix Contact
1: $29.87
BQ76925PW
Battery Management AFE FOR 3-6 SERIES LITHIUM-ION ...
Texas Instruments
1: $2.70
MCP661-E/SN
Operational Amplifiers - Op Amps Single 60MHz OP E ...
Microchip Technology
1: $1.04
87606-305LF
Board to Board & Mezzanine Connectors DUBOX 10P PC ...
FCI
1: $1.12
PM2120-470K-RC
Fixed Inductors 47uH 10%
J.W. Miller
1: $3.00
FM2142-3005-A
Standoffs & Spacers 3.0 X .05 THRD ALUM MAL/FML 7m ...
Fascomp
1: $0.65


000000001