|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-T06J220V
Manufacturer Part #:

ERJ-T06J220V

Manufacturer:

Description:
Thick Film Resistors - SMD 0805 22ohms 5% Tol
Mouser Online Catalog Page 2,962, Mouser Online Catalog
PDF Page 2,962, PDF Catalog Page
ERJ-T06J220V Datasheet ERJ-T06J220V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 22 Ohms
Tolerance: 5 %
Case Code - in: 0805
Power Rating: 250 mW (1/4 W)
Temperature Coefficient: 300 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-T06
Brand: Panasonic
Height: 0.6 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Anti-Pulse Thick Film Chip Resistor
Width: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,706
292303-1 USB Connectors 16,925
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,223
USBLC6-2SC6 ESD Suppressors 6,953
FDC6561AN MOSFET 9,674
H11L1SR2M Logic Output Optocouplers 4,625
1734035-1 USB Connectors 7,600
5-146278-2 Headers & Wire Housings 15,680
VJ0805Y224MXJTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,436
Real Time Availability
Stock:
8,476 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
25:
$0.132
100:
$0.055
$0.04
$0.022
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.021
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168624834 129527177 199769614 126789309 132975585 187213044 160825527 161858062