|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-B1BJR43U
Manufacturer Part #:

ERJ-B1BJR43U

Manufacturer:

Description:
Thick Film Resistors - SMD 1020 0.43ohms 5% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 0.43 Ohms
Tolerance: 5 %
Case Code - in: 1020 (Reversed)
Power Rating: 1 W
Temperature Coefficient: 200 PPM / C
Voltage Rating: 200 V
Case Code - mm: 2550 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ-B1
Brand: Panasonic
Height: 0.55 mm
Length: 2.5 mm
Package / Case: 1020 (2550 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Power Chip Resistors, Wide Terminal Type
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.185

To add to a project, please Log In.

174590821 139246190 161237723 132975585 161858062 187213044 199769614 126789309 160825527