Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-3EKF4751V
Manufacturer Part #:

ERJ-3EKF4751V

Manufacturer:

Description: Thick Film Resistors - SMD 0603 4.75Kohms 1% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.75 kOhms
Power Rating: 100 mW
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Brand: Panasonic
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: ERJ
Factory Pack Quantity: 5000
Type: Precision Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
199,329 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.014
  100: $0.009
  500: $0.007
  1,000: $0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.003
  25,000: $0.002
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.10
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
GRM188R71E104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic
1: $0.10
C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.10
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic
1: $0.10
C1608X7R1H103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.10
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic
1: $0.10
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic
1: $0.10
S1D-13-F
Rectifiers 200V 1A
Diodes Incorporated
1: $0.44
FMMT619TA
Transistors Bipolar - BJT NPN SuperSOT
Diodes Incorporated
1: $0.62
C1608C0G1H101J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.11
ERJ-3EKF2002V
Thick Film Resistors - SMD 0603 20Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF1501V
Thick Film Resistors - SMD 0603 1.5Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF4991V
Thick Film Resistors - SMD 0603 4.99Kohms 1% Tol
Panasonic
1: $0.10
ERJ-3EKF10R0V
Thick Film Resistors - SMD 0603 10.0ohms 1% Tol
Panasonic
1: $0.10

126789309 160825527 161858062 199769614 129527177