|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-3EKF1000V
Manufacturer Part #:

ERJ-3EKF1000V

Manufacturer:

Description:
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Mouser Online Catalog Page 2,961, Mouser Online Catalog
PDF Page 2,961, PDF Catalog Page
ERJ-3EKF1000V Datasheet ERJ-3EKF1000V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 Ohms
Tolerance: 1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 100 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ
Brand: Panasonic
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: Precision Thick Film Resistors SMD
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-3EKF1002V Thick Film Resistors - SMD 1,161,145
ERJ-3EKF1001V Thick Film Resistors - SMD 1,028,414
ERJ-3EKF1003V Thick Film Resistors - SMD 1,308,162
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,885,195
ERJ-3EKF1004V Thick Film Resistors - SMD 400,845
ERJ-3EKF10R0V Thick Film Resistors - SMD 393,019
ERJ-3EKF4992V Thick Film Resistors - SMD 187,985
ERJ-3EKF4701V Thick Film Resistors - SMD 631,064
ERJ-3EKF1500V Thick Film Resistors - SMD 126,024
ERJ-3EKF2002V Thick Film Resistors - SMD 374,240
Real Time Availability
Stock:
918,989 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.014
100:
$0.009
500:
$0.007
$0.004
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.003
$0.002
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

183894379 160825527 129527177 126789309 132975585 161858062 199769614