|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERJ-2GEJ512X
Manufacturer Part #:

ERJ-2GEJ512X

Manufacturer:

Description:
Thick Film Resistors - SMD 0402 5.1Kohms 5% Tol
Mouser Online Catalog Page 874, Mouser Online Catalog
PDF Page 874, PDF Catalog Page
ERJ-2GEJ512X Datasheet ERJ-2GEJ512X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 5.1 kOhms
Tolerance: 5 %
Case Code - in: 0402
Power Rating: 100 mW
Temperature Coefficient: 200 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 155 C
Series: ERJ
Brand: Panasonic
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Thick Film Resistors SMD
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,862,938
ERJ-2GE0R00X Thick Film Resistors - SMD 1,231,763
ERJ-2RKF1002X Thick Film Resistors - SMD 2,785,291
ERJ-2GEJ103X Thick Film Resistors - SMD 1,168,418
ERJ-2GEJ102X Thick Film Resistors - SMD 934,069
ERJ-2GEJ101X Thick Film Resistors - SMD 409,365
ERJ-2GEJ100X Thick Film Resistors - SMD 169,171
ERJ-2GEJ563X Thick Film Resistors - SMD 114,124
ERJ-2GEJ472X Thick Film Resistors - SMD 336,680
ERJ-2GEJ104X Thick Film Resistors - SMD 559,889
Real Time Availability
Stock:
106,608 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.15
10:
$0.014
100:
$0.006
$0.004
$0.002
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.002
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614 132975585 126789309 129527177 160825527