Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERJ-14BQFR47U
Manufacturer Part #:

ERJ-14BQFR47U

Manufacturer:

Description: Thick Film Resistors - SMD 1210 0.47ohms 1% Tol
Silverlight Page 799, Mouser Enhanced Catalog
PDF Page 799, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 470 mOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 200 V
Case Code - in: 1210
Case Code - mm: 3225
Temperature Coefficient: 100 PPM / C
Series: ERJ
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 2.5 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1210 (3225 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  50: $0.45
  100: $0.402
  500: $0.286
  1,000: $0.187
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.145
  10,000: $0.139
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
IRS2181STRPBF
Power Driver ICs Hi&Lw Sd Drvr Soft Trn On Non Inv ...
International Rectifier
1: $3.80
EMK325BJ476MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.37
GRM32DF51H106ZA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
38780-0103
Barrier Terminal Blocks .438 CLOSED BOTM 3P screw ...
Molex
1: $2.29
TS391ILT
Comparator ICs Lo-Pwr Sngl Voltage
STMicroelectronics
1: $0.75
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
8444-11B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $0.93
LM339APWR
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.43
TPSD107K010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $1.27
HCPL2531
High Speed Optocouplers DIP-8 DUAL HS PH TRN
Fairchild Semiconductor
1: $1.95
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
8444-21B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.97
ESDA6V1L
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $0.36
ERJ-14BQF2R2U
Thick Film Resistors - SMD 1210 2.2ohms 1% Tol
Panasonic Electronic Components
1: $0.94
V131DB40
Varistors 40kA 130V 10000pF
Littelfuse
1: $36.87

198728108 160825527 168112846