|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERG-3SJ201V
Manufacturer Part #:

ERG-3SJ201V

Manufacturer:

Description:
Metal Oxide Resistors MOF Resistor 3W Axial Lead
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Termination Style: Axial
Resistance: 200 Ohms
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: 300 PPM / C
Operating Temperature Range: - 55 C to + 70 C
Diameter: 5.5 mm
Length: 15 mm
Series: ERG-3S
Brand: Panasonic
Lead Diameter: 0.8 mm
Product: Metal Oxide Film Resistors
Factory Pack Quantity: 1000
Type: Metal Oxide Film Resistors Small Size
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66951-016LF Headers & Wire Housings 304
MF1/4DCT52R1200F Metal Film Resistors - Through Hole 23,350
5705-RC Fixed Inductors 85
MFS1/4DCT52R6811F Metal Film Resistors - Through Hole 9,800
CF1/4CT52R221J Carbon Film Resistors - Through Hole 27,143
SR201A102JAA Multilayer Ceramic Capacitors MLCC - Leaded 2,183
MF1/4DC4R70F Metal Film Resistors - Through Hole 3,105
SR151A101JAA Multilayer Ceramic Capacitors MLCC - Leaded 860
RK73H1JTTD2940F Thick Film Resistors - SMD 40,836
MBA02040C1008FC100 Thin Film Resistors - Through Hole 2,300
Real Time Availability
Stock:
1,588 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 1588 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.36
100:
$0.20
$0.11
$0.10
$0.09

To add to a project, please Log In.

116245381 128784065 126789309 132975585 129527177 199769614 160825527 161858062 176090763