Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERG-2SJ330A
Manufacturer Part #:

ERG-2SJ330A

Manufacturer:

Description: Metal Oxide Resistors Metal Oxide Film Resistor 2W 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 33 Ohms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Series: ERG(X)S ERG(X)F
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 4 mm Dia. x 12 mm L
Lead Diameter: 0.8 mm
Product: Metal Oxide Film Resistors
Factory Pack Quantity: 3000
Type: Small size, anti-heat conducting for PCB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,588 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.25
  25: $0.118
  100: $0.088
  250: $0.075
  500: $0.064
  1,000: $0.049
  3,000: $0.045
  6,000: $0.041
  12,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR8N3-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.03
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
150105J100IC
Film Capacitors 100V 1uF 5%
Cornell Dubilier
1: $1.19
ERG-2SJ470
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.35
CMO21502JLFTR
Metal Oxide Resistors 2W 15K ohm 5%
IRC
1: $0.10
ERG-2SJ470E
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.30
UF5408-E3/54
Rectifiers Vr/1000V Io/3A
Vishay Semiconductors
1: $0.34
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
280-CR5-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $0.44
UFG1V221MPM
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.98
BZX55B6V2-TAP
Zener Diodes 6.2 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
MM3Z3V3T1G
Zener Diodes 3.3V 200mW
ON Semiconductor
1: $0.15
281-150K-RC
Metal Oxide Resistors 150Kohms 5% Tol
Xicon
1: $0.13
CMO21001JLFTR
Metal Oxide Resistors 2W 1K ohm 5%
IRC
1: $0.08
ERG-2SJ100V
Metal Oxide Resistors Metal Oxide Film Resistor 2W ...
Panasonic Electronic Components
1: $0.25
286-220-RC
Metal Oxide Resistors 220ohms 5% Tol
Xicon
1: $0.56


116245381 160825527