Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERB-SE5R00U
Manufacturer Part #:

ERB-SE5R00U

Manufacturer:

Description: Fuses Micro Chip Fuse0603
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product: Micro Chip Fuse
Current Rating: 5 A
Voltage Rating: 32 V
Fuse Type: Fast Acting
Fuse Size / Group: 1608
Dimensions: 1.6 mm L x 0.8 mm W
Mounting Style: Panel
Termination Style: SMD/SMT
Series: ERBSE
Body Material: Ceramic
Case Height: 0.7 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Interrupt Rating: 35 Amps
Operating Temperature Range: - 40 C to + 100 C
Packaging: Reel
Resistance: 20 mOhms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
M41T80M6F
Real Time Clock Serial 160 (20x8)
STMicroelectronics
1: $2.51
TPS2065DBVT
Power Switch ICs - USB Sgl 1A Crnt-Ltd,Pwr- Dist S ...
Texas Instruments
1: $1.88
EEE-FC1A221P
Aluminum Electrolytic Capacitors - SMD 220uF 10V
Panasonic Electronic Components
1: $0.61
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
1747981-1
HDMI, Displayport & DVI Connectors HDMI 19P HDR R/ ...
TE Connectivity / AMP
1: $4.10
TCA6408PWR
Interface - I/O Expanders Low-Voltage 8B I2C
Texas Instruments
1: $2.94
SN74AVC4T774PW
Translation - Voltage Levels 4B Dual-Supply Bus Tr ...
Texas Instruments
1: $1.19
ERJ-3EKF1372V
Thick Film Resistors - SMD 0603 13.7Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
M24C01-WMN6P
EEPROM 2.5-5.5V 1K (128x8)
STMicroelectronics
1: $0.32

000000001