Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERA-8AEB102V
Manufacturer Part #:

ERA-8AEB102V

Manufacturer:

Description: Thin Film Resistors - SMD 1206 1.0Kohm 0.1% 25ppm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 250 mW (1/4 W)
Series: ERA 2A, 3A, 6A, 8A
Voltage Rating: 150 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Packaging: Reel
Case Code - in: 1206
Case Code - mm: 3216
Case Height: 0.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Thin Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  50: $0.611
  100: $0.577
  500: $0.335
  1,000: $0.259
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.166
  10,000: $0.161
  15,000: $0.158
  25,000: $0.155
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210C106J8NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.30
ERA-8AEB202V
Thin Film Resistors - SMD 1206 2.0Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
CGA5L2C0G1H104J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.67
VJ1206Y104KBAAT4X
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Vishay/Vitramon
1: $0.42
1210YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.94
ERA-8AEB104V
Thin Film Resistors - SMD 1206 100Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
C1210X225K3NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25v 2 ...
Kemet
1: $1.30
ERA-8AEB101V
Thin Film Resistors - SMD 1206 100ohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
ERA-8AEB471V
Thin Film Resistors - SMD 1206 470ohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
ERA-8AEB473V
Thin Film Resistors - SMD 1206 47Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
12065C503JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.48
57102-G06-03LF
Headers & Wire Housings 6P UNSHRD VERT HDR .76 GOL ...
FCI
1: $0.51
SN74LS74ADE4
Flip Flops Dual Pos-Edge-Trig D-Type Flip-Flop
Texas Instruments
1: $0.68
ERA-8AEB470V
Thin Film Resistors - SMD 1206 47ohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
3752
Test Connectors SHLD BOX BNC (M/F)
Pomona Electronics
1: $32.13
ERA-8AEB472V
Thin Film Resistors - SMD 1206 4.7Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73
TNPW12066K80BEEN
Thin Film Resistors - SMD 6.8Kohms .1% 25ppm
Vishay
1: $0.85
ERA-8AEB103V
Thin Film Resistors - SMD 1206 10Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $1.73


160825527 174590821 169021028 180178925