|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERA-3AEB133V
Manufacturer Part #:

ERA-3AEB133V

Manufacturer:

Description:
Thin Film Resistors - SMD 0603 1/10W 13Kohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Panasonic
Resistance: 13 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 155 C
Series: ERA-3A
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ31704RVQT Voltage Regulators - Switching Regulators 2,518
B340A-13-F Schottky Diodes & Rectifiers 100,007
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,561
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,992
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,445
ERA-2AEB103X Thin Film Resistors - SMD 94,836
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,885
ERA-3AEB103V Thin Film Resistors - SMD 113,747
ERJ-3EKF1001V Thick Film Resistors - SMD 1,025,705
ERJ-3EKF1000V Thick Film Resistors - SMD 916,693
Real Time Availability
Stock:
8,047 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.63
10:
$0.25
100:
$0.106
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.043
$0.04
$0.038
$0.037
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174590821 158749439 160825527 161858062 199769614 129527177 126789309 132975585