Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ERA-2AEB202X
Manufacturer Part #:

ERA-2AEB202X

Manufacturer:

Description: Thin Film Resistors - SMD 0402 1/16W 2Kohms
Silverlight Page 801, Mouser Enhanced Catalog
PDF Page 801, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 0402 (1005 metric)
Power Rating: 63 mW
Series: ERA-2AEB
Voltage Rating: 25 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Packaging: Reel
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Product: Thin Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,833 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  25: $0.248
  100: $0.205
  250: $0.162
  500: $0.138
  1,000: $0.103
  2,000: $0.09
  5,000: $0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.057
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
ERA-3ARW473V
Thin Film Resistors - SMD 0603 47Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $3.07
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
53261-0271
Headers & Wire Housings 1.25MM HDR 2 CKT Right-Ang ...
Molex
1: $1.13
TL074BCD
Operational Amplifiers - Op Amps Quad Low Noise Bi ...
Texas Instruments
1: $1.20
ERA-2AEB103X
Thin Film Resistors - SMD 0402 1/16W 10Kohms
Panasonic Electronic Components
1: $0.60
ERA-2AEB152X
Thin Film Resistors - SMD 0402 1/16W 1.5Kohms
Panasonic Electronic Components
1: $0.60
MBT6429DW1T1G
Transistors Bipolar - BJT 200mA 55V NPN
ON Semiconductor
1: $0.13
BLM15AG100SN1D
EMI Filter Beads, Chokes & Arrays 0402 10ohms Gen ...
Murata Electronics
1: $0.33
ERA-2AEB332X
Thin Film Resistors - SMD 0402 1/16W 3.3Kohms
Panasonic Electronic Components
1: $0.60
MPZ1608D101B
EMI Filter Beads, Chokes & Arrays 0603 100ohms 100 ...
TDK
1: $0.05
MMBD4148SE
Rectifiers High Conductance Ultra Fast
Fairchild Semiconductor
1: $0.20
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CGRMT4007-HF
Rectifiers Gen Purp Rectifier 1A 1000V
Comchip Technology
1: $0.51
ERA-2AEB472X
Thin Film Resistors - SMD 0402 1/16W 4.7Kohms
Panasonic Electronic Components
1: $0.60
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
TL1290AF500BR
Tactile Switches ILLUM RT BLUE LED SPDT 0.1A 32VDC
E-Switch
1: $4.97

169021028 189052254 174590821 160825527