Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ENW-89842A2JF
Manufacturer Part #:

ENW-89842A2JF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Bluetooth , PAN1323 Triple Mode with ant
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1323
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 93 dBm
Data Rate: 2178 kb/s
Operating Supply Voltage: 1.7 V to 4.8 V
Output Power: 10 dBm
Interface Type: HCI
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Panasonic
Class: 1, 2
Dimensions: 9 mm x 9.5 mm x 1.8 mm
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 1000
Version: 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 34,789
CAT24M01WI-GT3 EEPROM 13,859
CDCE913PWR Clock Synthesizer / Jitter Cleaner 1,987
MAX8902AATA+T LDO Voltage Regulators 1,972
MAX8902BATA+T LDO Voltage Regulators 3,413
LO Q976-PS-25 Standard LEDs - SMD 33,541
224-1275-00-0602J IC & Component Sockets 448
C1005X5R1E105M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,117
Real Time Availability
Stock:
188 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $21.06
  5: $20.85
  10: $20.53
  25: $18.95
  50: $18.12
  100: $17.37
  250: $16.32
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $14.48
  1,000: Quote

To add to a project, please Log In.

153566726 107042420 128543990 132446335 172247909 158607075