Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ENW-89829C2JF
Manufacturer Part #:

ENW-89829C2JF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules PAN1315A CC2560A HCI Mod wo/ant BT
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1315A
Frequency Band: 2.4 GHz
Sensitivity: - 93 dBm
Data Rate: 2.178 Mb/s
Operating Supply Voltage: 1.7 V to 4.8 V
Output Power: 10.5 dBm
Interface Type: UART
Maximum Operating Temperature: + 70 C
Brand: Panasonic
Class: 1.5
Dimensions: 9.5 mm x 9 mm x 1.8 mm
Minimum Operating Temperature: - 20 C
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Version: 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IS01DBFRGB Programmable Switches 2
IS01BCCF Programmable Switches 2
Real Time Availability
Stock:
177 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  

Quantities greater than 177 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $17.20
  10: $16.42
  25: $14.47
  50: $13.84
  100: $13.30
  250: $12.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $11.34
  1,000: $10.40
  2,500: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104759018 175382221 122084968 111870603 110207047 153566726 158607075 107042420 128543990 132446335 172247909