Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ENW-89827A2JF
Manufacturer Part #:

ENW-89827A2JF

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules PAN1327 CC2567 BT ANT+ HCI Mod Antenna
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: PAN1327
Frequency Band: 2.4 GHz
Sensitivity: - 93 dBm
Data Rate: 2.178 Mb/s
Operating Supply Voltage: 1.7 V to 4.8 V
Output Power: 10 dBm
Interface Type: Host Controlled Interface (HCI), UART
Maximum Operating Temperature: + 70 C
Antenna Connector Type: Integrated
Brand: Panasonic
Class: 2
Dimensions: 9 mm x 9.5 mm x 1.8 mm
Minimum Operating Temperature: - 20 C
Packaging: Reel
Factory Pack Quantity: 500
Version: 4.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FTAS00-84AS4 LCD Touch Panels 5
IS01DBFRGB Programmable Switches 2
IS01BCCF Programmable Switches 2
ImageMfr. Part #DescriptionStock 
A2200-A GPS Modules 1,287
929834-02-36-RK Headers & Wire Housings 5,495
W3010 Antennas 1,928
M52-040023V2045 Headers & Wire Housings 304
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  

Quantities greater than 71 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $21.67
  10: $20.02
  25: $18.37
  50: $17.67
  100: $16.96
  250: $15.55
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $13.66
  1,000: Quote

To add to a project, please Log In.

111870603 139394237 135120060 122084968 175382221 148991278 154220119 104759018 153566726 158607075 107042420 128543990 132446335 172247909