Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ENW-89811K4CF
Manufacturer Part #:

ENW-89811K4CF

Manufacturer:

Description: Bluetooth / 802.15.1 Modules PAN1321 Bluetooth EDR SPP W/ Antenna
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 25, Mouser Enhanced Catalog
PDF Page 25, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Class: 2
Frequency Band: 2.4 GHz
Sensitivity: - 86 dBn
Data Rate: 3 Mbps
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 2.5 dBm
Interface Type: I2C, JTAG, UART
Antenna Connector Type: Integrated
Maximum Operating Temperature: + 85 C
Dimensions: 15.6 mm x 8.7 mm x 2.8 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DQPSK
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $15.64
  25: $13.93
  100: $12.56
  250: $11.89
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $11.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $12.78
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
WYSBCVGXA
WiFi / 802.11 Modules W-LAN+ BLUETOOTH MOD SINGLEB ...
Taiyo Yuden
1: $17.26
LM22676MR-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
ENW-89811A6KF
Bluetooth / 802.15.1 Modules PAN1321i BT Mod v2.0 ...
Panasonic Electronic Components
1: $18.91
AT32UC3A3-XPLD
Development Boards & Kits - AVR UC3 A3 Xplained Ev ...
Atmel
1: $30.49
UMK316AB7475KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.40
EZ430-CHRONOS-868
RF Development Tools eZ430-Chronos Wire less Watch ...
Texas Instruments
1: $61.93
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
SN74CB3Q3253PWR
Multiplexer Switch ICs Dual 1-of-4 FET Mltplxr/Dem ...
Texas Instruments
1: $0.70
HLMP-3301-F00B2
Standard LEDs - Through Hole Red Diffused 635nm 5. ...
Avago Technologies
1: $0.56
1812L200THPR
Resettable Fuses PTC 8V 1812 2.0A POLYFUSE SMD THI ...
Littelfuse
1: $0.50
SP3232EEY-L
RS-232 Interface IC RS232 120 kbps temp -40C to 85 ...
Exar
1: $1.55
ABLS2-4.000MHZ-D4Y-T
Crystals 4.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
CRCW0603330RFKEA
Thick Film Resistors - SMD 1/10watt 330ohms 1%
Vishay/Dale
1: $0.22
UCD1A330MCL6GS
Aluminum Electrolytic Capacitors - SMD 10volts 33u ...
Nichicon
1: $0.18
ENW89818A2JF
Bluetooth / 802.15.1 Modules PAN1325 CC2560 HCI Mo ...
Panasonic Electronic Components
1: $14.57
AP2401MP-13
Schottky Diodes & Rectifiers USB Power Switch MSOP ...
Diodes Inc.
1: $0.44
EVAL_PAN1321i
Bluetooth / 802.15.1 Development Tools PAN1321i Ev ...
Panasonic Electronic Components
3: $152.29

111870603 104759018 107042420 132446335 198541061 158607075 154220119 138478367 199513249 172247909 128543990 122084968