Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELL-6UH100M
Manufacturer Part #:

ELL-6UH100M

Manufacturer:

Description: Fixed Inductors 10UH 1800MA CHOKE COIL
Silverlight Page 1,244, Mouser Enhanced Catalog
PDF Page 1,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 1800 mA
Maximum DC Resistance: 63 mOhms
Dimensions: 6 mm W x 6 mm L x 5 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 5 mm
Case Length: 6 mm
Case Width: 6 mm
Packaging: Reel
Product: Choke Coils
Series: H ELL6RH, ELL6SH, ELL6UH
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Type: SMD Choke Coils
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
138 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  25: $0.512
  100: $0.451
  250: $0.43
  500: $0.421
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.344
  2,000: $0.282
  5,000: $0.263
  10,000: $0.252
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
LM2675M-5.0
DC/DC Switching Converters Pwr Cnvtr Hi Eff 1A SD ...
Texas Instruments
1: $3.60
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
OPA2735AIDGKT
Operational Amplifiers - Op Amps 0.05uV/degC singl ...
Texas Instruments
1: $6.13
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
CC0805MKX5R5BB226
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Yageo
3000: $0.05
FSN-21A-10
FFC / FPC Jumper Cables 1" 10 CONDUCTOR .100 Nomex
TE Connectivity / AMP
1: $0.82
08056D106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.24
TAJA475K010RNJ
Tantalum Capacitors - Solid SMD 10volts 4.7uF 10%
AVX
1: $0.54
04025A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
ELL-6UH470M
Fixed Inductors 47UH 900MA CHOKE COIL
Panasonic Electronic Components
1: $0.57
DF12B-20DS-0.5V(86)
Board to Board & Mezzanine Connectors 20P V SMT DR ...
Hirose Connector
1: $0.97
EEE-1EA331UP
Aluminum Electrolytic Capacitors - SMD 330uF 25V
Panasonic Electronic Components
1: $0.48
1599CLIPGY
Enclosures, Boxes, & Cases NYLON GREY BELT CLIP
Hammond Manufacturing
1: $3.00
1553BGYBAT
Enclosures, Boxes, & Cases 4.62 x 3.11 x 0.95 HAND ...
Hammond Manufacturing
1: $9.23
ECA-2AM330
Aluminum Electrolytic Capacitors - Leaded 33uF 100 ...
Panasonic Electronic Components
1: $0.39
RK73H1ETTP3162F
Thick Film Resistors - SMD 1/16watts 31.6Kohms
KOA Speer
1: $0.08
MPZ1608Y600B
EMI Filter Beads, Chokes & Arrays 60ohms Power
TDK
1: $0.05
RK73H1ETTP3000F
Thick Film Resistors - SMD 1/16watts 300ohms 1%
KOA Speer
1: $0.08
WSL2512R0200FBA18
Current Sense Resistors - SMD 2watts .02ohms 1% Hi ...
Vishay/Dale
1: $1.77

134470306 132077635 160825527