Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-RF82NGFB
Manufacturer Part #:

ELJ-RF82NGFB

Manufacturer:

Description:
Fixed Inductors 0402 82nH 2% 4.5ohm 110mA
Mouser Online Catalog Page 1,341, Mouser Online Catalog
PDF Page 1,341, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 82 nH
Tolerance: 2 %
Maximum DC Current: 110 mA
Maximum DC Resistance: 4.5 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 1400 MHz
Q Minimum: 8
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Case Length: 1 mm
Case Width: 0.5 mm
Case Height: 0.5 mm
Brand: Panasonic
Packaging: Reel
Product: RF Inductors
Series: ELJRF
Factory Pack Quantity: 10000
Test Frequency: 100 MHz
Type: Chip Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 86,664
SN74LVC2G74DCTR Flip Flops 8,753
RB706F-40T106 Schottky Diodes & Rectifiers 11,059
BC847BS,115 Bipolar Transistors - BJT 78,644
BC857BS,115 Bipolar Transistors - BJT 47,454
BFR540,215 RF Bipolar Transistors 15,059
CS5521-ASZ Analog to Digital Converters - ADC 366
GRM1885C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 256,481
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 475,821
GRM1885C1H471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,051
Real Time Availability
Stock:
1,891 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  10: $0.091
  100: $0.067
  1,000: $0.054
  2,500: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.036
  20,000: $0.035
  50,000: $0.034
  100,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132077635 160825527 161858062 129527177 196506690