Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-NA8R2JF
Manufacturer Part #:

ELJ-NA8R2JF

Manufacturer:

Description: Fixed Inductors 8.2UH 5% FIXED INDUCTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 8.2 uH
Tolerance: 5 %
Maximum DC Current: 60 mA
Maximum DC Resistance: 11 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 38 MHz
Q Minimum: 13
Dimensions: 2.5 mm W x 3.2 mm L x 2.2 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Case Height: 2.2 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Packaging: Reel
Factory Pack Quantity: 2000
Test Frequency: 7.96 MHz
Type: High Frequency Use (Non Magnetic Core) RF, RE, ND, NC, NA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.235
  100: $0.219
  250: $0.196
  500: $0.172
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.094
  4,000: $0.092
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
BQ25504RGTT
Battery Management Ultra Low Power Boost Converter
Texas Instruments
1: $5.51
RXEF090
Resettable Fuses Radial Lead .9A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
43650-0213
Headers & Wire Housings R/A HDR SMT 2P GOLD w/Fitt ...
Molex
1: $2.62
EEE-1HA010SR
Aluminum Electrolytic Capacitors - SMD 1UF 50V VS ...
Panasonic Electronic Components
1: $0.31
UHE1V560MED1TD
Aluminum Electrolytic Capacitors - Leaded 56uF 35V ...
Nichicon
1: $0.50
C0805C225K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.25
1N5919BG
Zener Diodes 5.6V 3W
ON Semiconductor
1: $0.37
L7824ACV
Linear Regulators - Standard 24V 1.5A Positive
STMicroelectronics
1: $0.70
HK1608R22J-T
Fixed Inductors INDCTR HIFREQ MLTLYR 0603 220nH 5%
Taiyo Yuden
1: $0.10
ABLS-24.000MHZ-B2-T
Crystals +/-20ppm 24 MHZ FUNDAMENTAL
ABRACON
1: $0.45
2617
Cable Mounting & Accessories DP 375 BLK
Heyco
1: $0.13
RK73B2ATTD205J
Thick Film Resistors - SMD 1/8watts 2Mohms 5%
KOA Speer
1: $0.10

132077635 160825527