Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-FCR27MF
Manufacturer Part #:

ELJ-FCR27MF

Manufacturer:

Description: Fixed Inductors .27UH 20% INDUCTOR FIXED
Silverlight Page 1,248, Mouser Enhanced Catalog
PDF Page 1,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 270 nH
Tolerance: 5 %
Maximum DC Current: 180 mA
Maximum DC Resistance: 0.75 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 210 MHz
Q Minimum: 25
Dimensions: 2 mm W x 2.5 mm L x 1.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Case Height: 1.6 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Product: Inductors
Series: ELJFC
Factory Pack Quantity: 2000
Test Frequency: 25.2 MHz
Type: Chip Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.235
  100: $0.219
  250: $0.196
  500: $0.172
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.094
  4,000: $0.092
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132077635 160825527