Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-FCR27KF
Manufacturer Part #:

ELJ-FCR27KF

Manufacturer:

Description: Fixed Inductors .27UH 10% FIXED INDUCTOR
Silverlight Page 1,248, Mouser Enhanced Catalog
PDF Page 1,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 270 nH
Tolerance: 5 %
Maximum DC Current: 180 mA
Maximum DC Resistance: 0.75 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 210 MHz
Q Minimum: 25
Dimensions: 2 mm W x 2.5 mm L x 1.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Case Height: 1.6 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Product: Inductors
Series: ELJFC
Factory Pack Quantity: 2000
Test Frequency: 25.2 MHz
Type: Chip Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,994 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.235
  100: $0.219
  250: $0.196
  500: $0.172
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.094
  4,000: $0.092
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA211AIDGKT
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.00
LQW18AN12NG00D
Fixed Inductors 0603 12nH
Murata Electronics
1: $0.36
TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.50
LQW18AN33NG00D
Fixed Inductors 0603 33nH
Murata Electronics
1: $0.36
BAR 64-04W H6327
Diodes - General Purpose, Power, Switching RF DIOD ...
Infineon Technologies
1: $0.36
BAR 64-05W H6327
Diodes - General Purpose, Power, Switching RF DIOD ...
Infineon Technologies
1: $0.36
ELJ-FA4R7JF
Fixed Inductors 4.7UH +/-5% INDUCTOR
Panasonic Electronic Components
1: $0.27
B82496C3109A
Fixed Inductors 1.0nH mA ohms
EPCOS
1: $0.43
TAJA476K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 47uF 10%
AVX
1: $0.92
TAJB106M016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 20%
AVX
1: $0.13
TZ03T110F169B00
Trimmer / Variable Capacitors 3.0 - 11pF 100V
Murata Electronics
1: $0.66
MC1496DG
Modulator / Demodulator Balanced Mod/DeMod
ON Semiconductor
1: $0.90
TZ03P450F169B00
Trimmer / Variable Capacitors 6.8 - 45PF 100V N120
Murata Electronics
1: $0.66
TZ03R900F169B00
Trimmer / Variable Capacitors 9.0 - 90PF 50V N750+
Murata Electronics
1: $1.13
135-3711-801
RF Connectors PC END MNT JCK
Johnson / Emerson Connectivity Solutions
1: $3.76
TZ03R200F169B00
Trimmer / Variable Capacitors 4.2 - 20PF 100V N750
Murata Electronics
1: $0.66
RC07GF330J
Carbon Composition Resistors 33 OHM 5%
IRC / TT electronics
1: $0.28
280-CR10-3.3-RC
Wirewound Resistors - Through Hole 3.3ohms 5% Tol
Xicon
1: $0.64
BLM18PG181SN1D
EMI Filter Beads, Chokes & Arrays 0603 180 OHM
Murata Electronics
1: $0.33
DF11-8DP-2DSA(01)
Headers & Wire Housings 2MM V PCB HEADER 8P DR THR ...
Hirose Connector
1: $1.07

132077635 160825527